
SC-30-D010 | |
|---|---|
DigiKey Part Number | 399-SC-30-D010-ND |
Manufacturer | |
Manufacturer Product Number | SC-30-D010 |
Description | CMC 10UH 30A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 1.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-30-D010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 1.8mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,03000 Kč | 173,03 Kč |
| 10 | 142,36100 Kč | 1 423,61 Kč |
| 25 | 131,70560 Kč | 3 292,64 Kč |
| 50 | 124,19080 Kč | 6 209,54 Kč |
| 100 | 117,11170 Kč | 11 711,17 Kč |
| 250 | 108,38224 Kč | 27 095,56 Kč |
| 450 | 103,13844 Kč | 46 412,30 Kč |
| 950 | 102,61875 Kč | 97 487,81 Kč |
| Unit Price without VAT: | 173,03000 Kč |
|---|---|
| Unit Price with VAT: | 209,36630 Kč |


