



SC-30-100 | |
|---|---|
DigiKey Part Number | 399-10619-ND |
Manufacturer | |
Manufacturer Product Number | SC-30-100 |
Description | CMC 1MH 30A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-30-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,59000 Kč | 247,59 Kč |
| 10 | 223,22800 Kč | 2 232,28 Kč |
| 25 | 214,06880 Kč | 5 351,72 Kč |
| 60 | 205,62917 Kč | 12 337,75 Kč |
| 120 | 199,15158 Kč | 23 898,19 Kč |
| 300 | 190,86523 Kč | 57 259,57 Kč |
| 540 | 185,71396 Kč | 100 285,54 Kč |
| 1 020 | 185,25132 Kč | 188 956,35 Kč |
| Unit Price without VAT: | 247,59000 Kč |
|---|---|
| Unit Price with VAT: | 299,58390 Kč |


