
SC-18-290 | |
|---|---|
DigiKey Part Number | 399-SC-18-290-ND |
Manufacturer | |
Manufacturer Product Number | SC-18-290 |
Description | CMC 2.9MH 18A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-18-290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.9 mH @ 100 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 145,85200 Kč | 1 458,52 Kč |
| 25 | 134,95000 Kč | 3 373,75 Kč |
| 50 | 127,24780 Kč | 6 362,39 Kč |
| 100 | 119,99310 Kč | 11 999,31 Kč |
| 250 | 111,04920 Kč | 27 762,30 Kč |
| 500 | 104,74180 Kč | 52 370,90 Kč |
| 1 000 | 102,05028 Kč | 102 050,28 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |


