
SC-18-25J | |
|---|---|
DigiKey Part Number | 399-SC-18-25J-ND |
Manufacturer | |
Manufacturer Product Number | SC-18-25J |
Description | CMC 2.5MH 18A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH 2 Line Common Mode Choke Through Hole 18A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-18-25J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.181" W (44.00mm x 30.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,22000 Kč | 161,22 Kč |
| 10 | 132,47900 Kč | 1 324,79 Kč |
| 40 | 117,78325 Kč | 4 711,33 Kč |
| 80 | 111,06550 Kč | 8 885,24 Kč |
| 120 | 107,31967 Kč | 12 878,36 Kč |
| 280 | 99,90293 Kč | 27 972,82 Kč |
| 520 | 94,85462 Kč | 49 324,40 Kč |
| Unit Price without VAT: | 161,22000 Kč |
|---|---|
| Unit Price with VAT: | 195,07620 Kč |




