5.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-15-E50JH

DigiKey Part Number
399-SC-15-E50JH-ND
Manufacturer
Manufacturer Product Number
SC-15-E50JH
Description
CMC 5.2MH 15A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-15-E50JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5.2 mH @ 10 kHz
Current Rating (Max)
15A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.654" L x 1.614" W (42.00mm x 41.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
20153,47450 Kč3 069,49 Kč
40144,71300 Kč5 788,52 Kč
60139,82917 Kč8 389,75 Kč
100133,91050 Kč13 391,05 Kč
260123,52396 Kč32 116,23 Kč
500116,89670 Kč58 448,35 Kč
1 000115,27902 Kč115 279,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč