
SC-15-01H | |
|---|---|
DigiKey Part Number | 399-SC-15-01H-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-01H |
Description | CMC 67UH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 67 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-01H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 67 µH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 2mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 51,40300 Kč | 514,03 Kč |
| 25 | 47,54800 Kč | 1 188,70 Kč |
| 60 | 44,14133 Kč | 2 648,48 Kč |
| 120 | 41,61975 Kč | 4 994,37 Kč |
| 300 | 38,51103 Kč | 11 553,31 Kč |
| 540 | 36,64269 Kč | 19 787,05 Kč |
| 1 020 | 34,72534 Kč | 35 419,85 Kč |
| 2 520 | 32,17510 Kč | 81 081,25 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


