
SC-12-E035J | |
|---|---|
DigiKey Part Number | 399-SC-12-E035J-ND |
Manufacturer | |
Manufacturer Product Number | SC-12-E035J |
Description | CMC 350UH 12A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-12-E035J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 350 µH @ 10 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.630" W (25.00mm x 16.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 30 | 43,27700 Kč | 1 298,31 Kč |
| 60 | 40,80617 Kč | 2 448,37 Kč |
| 120 | 38,47358 Kč | 4 616,83 Kč |
| 270 | 35,91904 Kč | 9 698,14 Kč |
| 510 | 34,03653 Kč | 17 358,63 Kč |
| 1 020 | 32,09956 Kč | 32 741,55 Kč |
| 2 520 | 29,74167 Kč | 74 949,01 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |



