SC-07-650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-07-650

DigiKey Part Number
399-SC-07-650-ND
Manufacturer
Manufacturer Product Number
SC-07-650
Description
CMC 6.5MH 7A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 7A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-07-650 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.5 mH @ 1 kHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
40mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.378" Dia (35.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,52000 Kč111,52 Kč
1091,65000 Kč916,50 Kč
2584,78880 Kč2 119,72 Kč
5079,94500 Kč3 997,25 Kč
10075,38220 Kč7 538,22 Kč
25069,75836 Kč17 439,59 Kč
50065,79066 Kč32 895,33 Kč
1 00062,99017 Kč62 990,17 Kč
Manufacturers Standard Package
Unit Price without VAT:111,52000 Kč
Unit Price with VAT:134,93920 Kč