650 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 14mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-07-100

DigiKey Part Number
399-SC-07-100-ND
Manufacturer
Manufacturer Product Number
SC-07-100
Description
CMC 650UH 7A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
650 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 14mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-07-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
650 µH @ 100 kHz
Current Rating (Max)
7A
DC Resistance (DCR) (Max)
14mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.984" Dia (25.00mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1065,15700 Kč651,57 Kč
2560,28120 Kč1 507,03 Kč
6055,95967 Kč3 357,58 Kč
12052,76625 Kč6 331,95 Kč
30048,82733 Kč14 648,20 Kč
54046,46002 Kč25 088,41 Kč
1 02044,03075 Kč44 911,36 Kč
2 52041,68103 Kč105 036,20 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč