
SC-07-030V | |
|---|---|
DigiKey Part Number | 399-SC-07-030V-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-030V |
Description | CMC 360UH 7A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 360 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-030V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 360 µH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 48,14440 Kč | 1 203,61 Kč |
| 60 | 44,69417 Kč | 2 681,65 Kč |
| 120 | 42,14125 Kč | 5 056,95 Kč |
| 300 | 38,99400 Kč | 11 698,20 Kč |
| 540 | 37,10191 Kč | 20 035,03 Kč |
| 1 020 | 35,16094 Kč | 35 864,16 Kč |
| 2 520 | 32,57881 Kč | 82 098,60 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |

