
SC-05-20J | |
|---|---|
DigiKey Part Number | 399-SC-05-20J-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-20J |
Description | CMC 2MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-20J Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" L x 0.906" W (34.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.299" (33.00mm) |
Inductance @ Frequency 2 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 80,19100 Kč | 801,91 Kč |
| 25 | 74,19000 Kč | 1 854,75 Kč |
| 50 | 69,94860 Kč | 3 497,43 Kč |
| 100 | 65,95470 Kč | 6 595,47 Kč |
| 250 | 61,03196 Kč | 15 257,99 Kč |
| 500 | 57,55888 Kč | 28 779,44 Kč |
| 1 000 | 54,28907 Kč | 54 289,07 Kč |
| 2 500 | 52,49500 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |











