
SC-05-1100 | |
|---|---|
DigiKey Part Number | 399-SC-05-1100-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-1100 |
Description | CMC 11MH 5A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 11 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 1.339" (34.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 24 | 65,14083 Kč | 1 563,38 Kč |
| 48 | 61,41771 Kč | 2 948,05 Kč |
| 72 | 59,34347 Kč | 4 272,73 Kč |
| 120 | 56,82800 Kč | 6 819,36 Kč |
| 264 | 53,15761 Kč | 14 033,61 Kč |
| 504 | 50,32954 Kč | 25 366,09 Kč |
| 1 008 | 47,46922 Kč | 47 848,97 Kč |
| 2 520 | 46,75731 Kč | 117 828,42 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



