



SC-05-100 | |
|---|---|
DigiKey Part Number | 399-10610-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-100 |
Description | CMC 1MH 5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 5A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" Dia x 0.728" W (25.00mm x 18.50mm) | |
Height (Max) | 0.984" (25.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 46,13300 Kč | 461,33 Kč |
| 25 | 44,29720 Kč | 1 107,43 Kč |
| 50 | 42,95780 Kč | 2 147,89 Kč |
| 100 | 41,64740 Kč | 4 164,74 Kč |
| 300 | 39,63793 Kč | 11 891,38 Kč |
| 600 | 38,41058 Kč | 23 046,35 Kč |
| 1 200 | 37,21581 Kč | 44 658,97 Kč |
| 5 100 | 34,82349 Kč | 177 599,80 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

