



SC-03-10G | |
|---|---|
DigiKey Part Number | 399-10639-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-10G |
Description | CMC 1MH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-10G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" Dia x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.689" (17.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 40,08080 Kč | 1 002,02 Kč |
| 50 | 38,87140 Kč | 1 943,57 Kč |
| 100 | 37,68720 Kč | 3 768,72 Kč |
| 250 | 36,16864 Kč | 9 042,16 Kč |
| 500 | 35,05238 Kč | 17 526,19 Kč |
| 1 300 | 33,56142 Kč | 43 629,85 Kč |
| 5 200 | 31,49373 Kč | 163 767,40 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

