



SC-02-100 | |
|---|---|
DigiKey Part Number | 399-10604-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-100 |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" Dia x 0.728" W (23.00mm x 18.50mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 41,71880 Kč | 1 042,97 Kč |
| 60 | 40,12717 Kč | 2 407,63 Kč |
| 120 | 38,90233 Kč | 4 668,28 Kč |
| 300 | 37,33093 Kč | 11 199,28 Kč |
| 540 | 36,35026 Kč | 19 629,14 Kč |
| 1 020 | 35,31349 Kč | 36 019,76 Kč |
| 5 040 | 32,81900 Kč | 165 407,76 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


