
SC-02-090 | |
|---|---|
DigiKey Part Number | 399-SC-02-090-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-090 |
Description | CMC 9.4MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.4 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 25 | 38,39280 Kč | 959,82 Kč |
| 60 | 35,64417 Kč | 2 138,65 Kč |
| 120 | 33,60733 Kč | 4 032,88 Kč |
| 300 | 31,09523 Kč | 9 328,57 Kč |
| 540 | 29,58580 Kč | 15 976,33 Kč |
| 1 020 | 28,03666 Kč | 28 597,39 Kč |
| 2 520 | 25,97628 Kč | 65 460,23 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

