



SBCP-47HY102B | |
|---|---|
DigiKey Part Number | 399-18984-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-47HY102B |
Description | FIXED IND 1MH 150MA 6 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-47HY102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,09440 Kč | 327,36 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,63920 Kč | 1 163,92 Kč |
| 300 | 10,60260 Kč | 3 180,78 Kč |
| 600 | 9,99715 Kč | 5 998,29 Kč |
| 1 200 | 9,42670 Kč | 11 312,04 Kč |
| 2 700 | 8,80143 Kč | 23 763,86 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

