



SBC6-3R3-852 | |
|---|---|
DigiKey Part Number | 399-18943-ND |
Manufacturer | |
Manufacturer Product Number | SBC6-3R3-852 |
Description | FIXED IND 3.3UH 8.5A 10 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 10mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC6-3R3-852 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,51040 Kč | 537,76 Kč |
| 50 | 20,28400 Kč | 1 014,20 Kč |
| 200 | 18,02995 Kč | 3 605,99 Kč |
| 400 | 17,00050 Kč | 6 800,20 Kč |
| 600 | 16,42603 Kč | 9 855,62 Kč |
| 1 000 | 15,73086 Kč | 15 730,86 Kč |
| 2 600 | 14,50994 Kč | 37 725,84 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

