



SBC3-101-961 | |
|---|---|
DigiKey Part Number | 399-18906-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-101-961 |
Description | FIXED IND 100UH 960MA 260 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 960 mA 260mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC3-101-961 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 260mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,49400 Kč | 134,94 Kč |
| 25 | 12,48000 Kč | 312,00 Kč |
| 50 | 11,76260 Kč | 588,13 Kč |
| 100 | 11,09100 Kč | 1 109,10 Kč |
| 400 | 9,85840 Kč | 3 943,36 Kč |
| 800 | 9,29530 Kč | 7 436,24 Kč |
| 1 200 | 8,98143 Kč | 10 777,72 Kč |
| 2 800 | 8,35985 Kč | 23 407,58 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

