



SBC2-6R8-242 | |
|---|---|
DigiKey Part Number | 399-18904-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-6R8-242 |
Description | FIXED IND 6.8UH 2.4A 50 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-6R8-242 Models |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,53500 Kč | 135,35 Kč |
| 25 | 12,52160 Kč | 313,04 Kč |
| 50 | 11,80000 Kč | 590,00 Kč |
| 100 | 11,12640 Kč | 1 112,64 Kč |
| 250 | 10,29344 Kč | 2 573,36 Kč |
| 500 | 9,70490 Kč | 4 852,45 Kč |
| 1 000 | 9,15118 Kč | 9 151,18 Kč |
| 2 500 | 8,46800 Kč | 21 170,00 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

