



SBC1-2R2-272 | |
|---|---|
DigiKey Part Number | 399-18894-ND |
Manufacturer | |
Manufacturer Product Number | SBC1-2R2-272 |
Description | FIXED IND 2.2UH 2.7A 40 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.7 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC1-2R2-272 Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 50 | 9,44920 Kč | 472,46 Kč |
| 100 | 8,90950 Kč | 890,95 Kč |
| 300 | 8,11573 Kč | 2 434,72 Kč |
| 500 | 7,77136 Kč | 3 885,68 Kč |
| 1 000 | 7,32767 Kč | 7 327,67 Kč |
| 2 500 | 6,78042 Kč | 16 951,05 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

