



SBC1-102-211 | |
|---|---|
DigiKey Part Number | 399-18892-ND |
Manufacturer | |
Manufacturer Product Number | SBC1-102-211 |
Description | FIXED IND 1MH 210MA 4.9 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 210 mA 4.9Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC1-102-211 Models |
Category | Current - Saturation (Isat) 140mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.9Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,11700 Kč | 121,17 Kč |
| 25 | 11,20360 Kč | 280,09 Kč |
| 50 | 10,56120 Kč | 528,06 Kč |
| 100 | 9,95850 Kč | 995,85 Kč |
| 300 | 9,07077 Kč | 2 721,23 Kč |
| 500 | 8,68632 Kč | 4 343,16 Kč |
| 1 000 | 8,19037 Kč | 8 190,37 Kč |
| 2 500 | 7,57864 Kč | 18 946,60 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

