10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 80mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 80mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC1-100-172

DigiKey Part Number
399-18890-ND
Manufacturer
Manufacturer Product Number
SBC1-100-172
Description
FIXED IND 10UH 1.7A 80 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 80mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC1-100-172 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
80mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1010,83500 Kč108,35 Kč
2510,02040 Kč250,51 Kč
509,44920 Kč472,46 Kč
1008,90950 Kč890,95 Kč
3008,11573 Kč2 434,72 Kč
5007,77136 Kč3 885,68 Kč
1 0007,32767 Kč7 327,67 Kč
2 5006,78042 Kč16 951,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč