


RM4A(03)-220X185 | |
|---|---|
DigiKey Part Number | 399-18324-ND |
Manufacturer | |
Manufacturer Product Number | RM4A(03)-220X185 |
Description | RF EMI ABSORB SHEET 8.661X7.283" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® 7.283" (185.00mm) X 8.661" (220.00mm) X 0.012" (0.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM4A(03)-220X185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 8.661" (220.00mm) | |
Width | 7.283" (185.00mm) | |
Thickness - Overall | 0.012" (0.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 140,61000 Kč | 1 140,61 Kč |
| 10 | 937,60300 Kč | 9 376,03 Kč |
| 30 | 878,27633 Kč | 26 348,29 Kč |
| 100 | 831,18270 Kč | 83 118,27 Kč |
| 250 | 804,62824 Kč | 201 157,06 Kč |
| Unit Price without VAT: | 1 140,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,13810 Kč |

