RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® Polymer, Magnetic Powder 7.283" (185.00mm) X 8.661" (220.00mm) X 0.010" (0.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® Polymer, Magnetic Powder 7.283" (185.00mm) X 8.661" (220.00mm) X 0.010" (0.25mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

RM4A(025)-220X185

DigiKey Part Number
399-18323-ND
Manufacturer
Manufacturer Product Number
RM4A(025)-220X185
Description
RF EMI ABSORB SHEET 8.661X7.283"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® Polymer, Magnetic Powder 7.283" (185.00mm) X 8.661" (220.00mm) X 0.010" (0.25mm)
Datasheet
 Datasheet
EDA/CAD Models
RM4A(025)-220X185 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
8.661" (220.00mm)
Width
7.283" (185.00mm)
Thickness - Overall
0.010" (0.25mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Polymer, Magnetic Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1956,67000 Kč956,67 Kč
20748,26350 Kč14 965,27 Kč
40720,31550 Kč28 812,62 Kč
100690,80690 Kč69 080,69 Kč
260667,14604 Kč173 457,97 Kč
Manufacturers Standard Package
Unit Price without VAT:956,67000 Kč
Unit Price with VAT:1 157,57070 Kč