


RM4A(02)-220X185 | |
|---|---|
DigiKey Part Number | 399-18322-ND |
Manufacturer | |
Manufacturer Product Number | RM4A(02)-220X185 |
Description | RF EMI ABSORB SHEET 8.661X7.283" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet RM4A - FLEX SUPPRESSOR® Polymer, Magnetic Powder 7.283" (185.00mm) X 8.661" (220.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | RM4A(02)-220X185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 8.661" (220.00mm) | |
Width | 7.283" (185.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,92000 Kč | 738,92 Kč |
| 20 | 505,12800 Kč | 10 102,56 Kč |
| 40 | 497,12775 Kč | 19 885,11 Kč |
| Unit Price without VAT: | 738,92000 Kč |
|---|---|
| Unit Price with VAT: | 894,09320 Kč |

