
R82EC4100DQ70J | |
|---|---|
DigiKey Part Number | 399-5455-1-ND - Cut Tape (CT) 399-5455-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC4100DQ70J |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC4100DQ70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 50 | 8,33620 Kč | 416,81 Kč |
| 100 | 7,56980 Kč | 756,98 Kč |
| 500 | 6,27546 Kč | 3 137,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,87869 Kč | 8 230,17 Kč |
| 2 800 | 5,56994 Kč | 15 595,83 Kč |
| 4 200 | 5,41533 Kč | 22 744,39 Kč |
| 7 000 | 5,24401 Kč | 36 708,07 Kč |
| 9 800 | 5,14380 Kč | 50 409,24 Kč |
| 14 000 | 5,04744 Kč | 70 664,16 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

