
R82EC3220DQ70J | |
|---|---|
DigiKey Part Number | 399-9699-1-ND - Cut Tape (CT) 399-9699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3220DQ70J |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3220DQ70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 500 | 2,69278 Kč | 1 346,39 Kč |
| 1 000 | 2,47923 Kč | 2 479,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,18833 Kč | 5 470,82 Kč |
| 5 000 | 2,05659 Kč | 10 282,95 Kč |
| 7 500 | 1,99061 Kč | 14 929,58 Kč |
| 12 500 | 1,91750 Kč | 23 968,75 Kč |
| 17 500 | 1,87477 Kč | 32 808,47 Kč |
| 25 000 | 1,83366 Kč | 45 841,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

