
R82EC3220DQ70J | |
|---|---|
DigiKey Part Number | 399-9699-1-ND - Cut Tape (CT) 399-9699-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3220DQ70J |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3220DQ70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 50 | 3,69220 Kč | 184,61 Kč |
| 100 | 3,29430 Kč | 329,43 Kč |
| 500 | 2,62072 Kč | 1 310,36 Kč |
| 1 000 | 2,41296 Kč | 2 412,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,19375 Kč | 5 484,38 Kč |
| 5 000 | 2,06168 Kč | 10 308,40 Kč |
| 7 500 | 1,99554 Kč | 14 966,55 Kč |
| 12 500 | 1,92225 Kč | 24 028,12 Kč |
| 17 500 | 1,87942 Kč | 32 889,85 Kč |
| 25 000 | 1,83820 Kč | 45 955,00 Kč |
| 30 000 | 1,81869 Kč | 54 560,70 Kč |
| 60 000 | 1,75291 Kč | 105 174,60 Kč |
| 62 500 | 1,74943 Kč | 109 339,38 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

