
R82EC3100DQ70J | |
|---|---|
DigiKey Part Number | 399-5453-1-ND - Cut Tape (CT) 399-5453-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC3100DQ70J |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3100DQ70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,88940 Kč | 144,47 Kč |
| 100 | 2,55970 Kč | 255,97 Kč |
| 500 | 2,00782 Kč | 1 003,91 Kč |
| 1 000 | 1,83733 Kč | 1 837,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,60263 Kč | 5 609,20 Kč |
| 7 000 | 1,50421 Kč | 10 529,47 Kč |
| 10 500 | 1,45490 Kč | 15 276,45 Kč |
| 17 500 | 1,40029 Kč | 24 505,08 Kč |
| 24 500 | 1,36837 Kč | 33 525,07 Kč |
| 35 000 | 1,33766 Kč | 46 818,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

