
R82EC2100SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC2100SH50JCT-ND - Cut Tape (CT) 399-R82EC2100SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC2100SH50J |
Description | CAP FILM 10000PF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2100SH50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 50 | 2,67100 Kč | 133,55 Kč |
| 100 | 2,36440 Kč | 236,44 Kč |
| 500 | 1,84656 Kč | 923,28 Kč |
| 1 000 | 1,68719 Kč | 1 687,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,46704 Kč | 5 134,64 Kč |
| 7 000 | 1,37483 Kč | 9 623,81 Kč |
| 10 500 | 1,32865 Kč | 13 950,83 Kč |
| 17 500 | 1,27747 Kč | 22 355,73 Kč |
| 24 500 | 1,24756 Kč | 30 565,22 Kč |
| 35 000 | 1,21879 Kč | 42 657,65 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

