
R82EC1100CK50K | |
|---|---|
DigiKey Part Number | 399-R82EC1100CK50KTR-ND - Tape & Reel (TR) 399-R82EC1100CK50KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC1100CK50K |
Description | CAP FILM 1000PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100CK50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 50 | 2,81960 Kč | 140,98 Kč |
| 100 | 2,49850 Kč | 249,85 Kč |
| 500 | 1,95750 Kč | 978,75 Kč |
| 1 000 | 1,79065 Kč | 1 790,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61480 Kč | 4 037,00 Kč |
| 5 000 | 1,50885 Kč | 7 544,25 Kč |
| 7 500 | 1,45583 Kč | 10 918,73 Kč |
| 12 500 | 1,39705 Kč | 17 463,12 Kč |
| 17 500 | 1,36271 Kč | 23 847,43 Kč |
| 25 000 | 1,32968 Kč | 33 242,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

