
R82DC4100CK60J | |
|---|---|
DigiKey Part Number | 399-R82DC4100CK60JTR-ND - Tape & Reel (TR) 399-R82DC4100CK60JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC4100CK60J |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4100CK60J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 50 | 6,24060 Kč | 312,03 Kč |
| 100 | 5,62750 Kč | 562,75 Kč |
| 500 | 4,59268 Kč | 2 296,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,19873 Kč | 5 038,48 Kč |
| 2 400 | 3,94876 Kč | 9 477,02 Kč |
| 3 600 | 3,82356 Kč | 13 764,82 Kč |
| 6 000 | 3,68487 Kč | 22 109,22 Kč |
| 8 400 | 3,60381 Kč | 30 272,00 Kč |
| 12 000 | 3,52579 Kč | 42 309,48 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

