
R82DC3100DQ50K | |
|---|---|
DigiKey Part Number | 399-9704-1-ND - Cut Tape (CT) 399-9704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3100DQ50K |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3100DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,82640 Kč | 141,32 Kč |
| 100 | 2,50510 Kč | 250,51 Kč |
| 500 | 1,96248 Kč | 981,24 Kč |
| 1 000 | 1,79512 Kč | 1 795,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,51893 Kč | 5 316,25 Kč |
| 7 000 | 1,42504 Kč | 9 975,28 Kč |
| 10 500 | 1,37805 Kč | 14 469,52 Kč |
| 17 500 | 1,32596 Kč | 23 204,30 Kč |
| 24 500 | 1,29551 Kč | 31 739,99 Kč |
| 35 000 | 1,26621 Kč | 44 317,35 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

