
R82DC3100DQ50J | |
|---|---|
DigiKey Part Number | 399-5444-1-ND - Cut Tape (CT) 399-5444-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3100DQ50J |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3100DQ50J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 50 | 2,87680 Kč | 143,84 Kč |
| 100 | 2,55130 Kč | 255,13 Kč |
| 500 | 1,99942 Kč | 999,71 Kč |
| 1 000 | 1,82977 Kč | 1 829,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 1,59567 Kč | 5 584,84 Kč |
| 7 000 | 1,49758 Kč | 10 483,06 Kč |
| 10 500 | 1,44846 Kč | 15 208,83 Kč |
| 17 500 | 1,39402 Kč | 24 395,35 Kč |
| 24 500 | 1,36220 Kč | 33 373,90 Kč |
| 35 000 | 1,33158 Kč | 46 605,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

