R82 Series Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R82 Series Long Leads
R82CC4220DQ70K

R82CC4220DQ70K

DigiKey Part Number
399-R82CC4220DQ70KCT-ND - Cut Tape (CT)
399-R82CC4220DQ70KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82CC4220DQ70K
Description
CAP FILM 2.2UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82CC4220DQ70K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,04000 Kč31,04 Kč
1020,53800 Kč205,38 Kč
5016,35160 Kč817,58 Kč
10015,06010 Kč1 506,01 Kč
50012,87878 Kč6 439,39 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 40011,92086 Kč16 689,20 Kč
2 80011,41536 Kč31 963,01 Kč
4 20011,16220 Kč46 881,24 Kč
7 00010,88144 Kč76 170,08 Kč
9 80010,71735 Kč105 030,03 Kč
14 00010,55944 Kč147 832,16 Kč
16 80010,48458 Kč176 140,94 Kč
Manufacturers Standard Package
Unit Price without VAT:31,04000 Kč
Unit Price with VAT:37,55840 Kč