


R82CC4220DQ70J | |
|---|---|
DigiKey Part Number | 399-11863-1-ND - Cut Tape (CT) 399-11863-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82CC4220DQ70J |
Description | CAP FILM 2.2UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82CC4220DQ70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 50 | 17,71820 Kč | 885,91 Kč |
| 100 | 16,33220 Kč | 1 633,22 Kč |
| 500 | 13,99348 Kč | 6 996,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,96581 Kč | 18 152,13 Kč |
| 2 800 | 12,42354 Kč | 34 785,91 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

