0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UR3100SE30K

DigiKey Part Number
399-7665-ND
Manufacturer
Manufacturer Product Number
R76UR3100SE30K
Description
CAP FILM 0.1UF 10% 2KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UR3100SE30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
1.102" (28.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
700V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
2000V (2kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,04000 Kč113,04 Kč
1082,02500 Kč820,25 Kč
5069,68240 Kč3 484,12 Kč
35260,57043 Kč21 320,79 Kč
70458,36074 Kč41 085,96 Kč
1 05657,25387 Kč60 460,09 Kč
2 81655,04200 Kč154 998,27 Kč
Manufacturers Standard Package
Unit Price without VAT:113,04000 Kč
Unit Price with VAT:136,77840 Kč