
R76QF1100SE00J | |
|---|---|
DigiKey Part Number | 399-13453-ND |
Manufacturer | |
Manufacturer Product Number | R76QF1100SE00J |
Description | CAP FILM 1000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF1100SE00J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - AC 600V | Ratings AEC-Q200 |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 50 | 10,02740 Kč | 501,37 Kč |
| 100 | 9,13680 Kč | 913,68 Kč |
| 500 | 7,63354 Kč | 3 816,77 Kč |
| 2 000 | 6,78534 Kč | 13 570,68 Kč |
| 4 000 | 6,47021 Kč | 25 880,84 Kč |
| 6 000 | 6,31234 Kč | 37 874,04 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


