
R76PF215050H3J | |
|---|---|
DigiKey Part Number | 399-R76PF215050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76PF215050H3J |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PF215050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 127 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 7,44580 Kč | 372,29 Kč |
| 100 | 6,74250 Kč | 674,25 Kč |
| 500 | 5,54978 Kč | 2 774,89 Kč |
| 1 200 | 5,09622 Kč | 6 115,46 Kč |
| 3 600 | 4,66412 Kč | 16 790,83 Kč |
| 6 000 | 4,50428 Kč | 27 025,68 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

