R76MW433050H3J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 89,69146 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 89,34575 Kč
Datasheet
3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MW433050H3J

DigiKey Part Number
399-R76MW433050H3J-ND
Manufacturer
Manufacturer Product Number
R76MW433050H3J
Description
CAP FILM 3.3UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MW433050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Part Status
Active
Height - Seated (Max)
1.264" (32.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
1.2 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4J043307F00JSC9WIMA01928-MKS4J043307F00JSC9-ND89,69146 KčParametric Equivalent
MKS4J043307F00JSSDWIMA01928-MKS4J043307F00JSSD-ND89,34575 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
1096,69600 Kč966,96 Kč
9678,59813 Kč7 545,42 Kč
19274,99240 Kč14 398,54 Kč
57670,53469 Kč40 627,98 Kč
1 05668,60281 Kč72 444,57 Kč
2 59266,28110 Kč171 800,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč