
R76MR415050H3J | |
|---|---|
DigiKey Part Number | 399-R76MR415050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76MR415050H3J |
Description | CAP FILM 1.5UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MR415050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 74,54300 Kč | 745,43 Kč |
| 50 | 63,03600 Kč | 3 151,80 Kč |
| 128 | 58,36953 Kč | 7 471,30 Kč |
| 512 | 53,38619 Kč | 27 333,73 Kč |
| 1 024 | 51,53327 Kč | 52 770,07 Kč |
| 2 560 | 49,57513 Kč | 126 912,33 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

