
R76MN368050H3J | |
|---|---|
DigiKey Part Number | 399-R76MN368050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76MN368050H3J |
Description | CAP FILM 0.68UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MN368050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 3.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 50 | 27,48220 Kč | 1 374,11 Kč |
| 200 | 23,96815 Kč | 4 793,63 Kč |
| 600 | 22,00870 Kč | 13 205,22 Kč |
| 1 000 | 21,28378 Kč | 21 283,78 Kč |
| 2 600 | 20,17738 Kč | 52 461,19 Kč |
| 5 000 | 19,57387 Kč | 97 869,35 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

