
R76MN333050H3J | |
|---|---|
DigiKey Part Number | 399-R76MN333050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76MN333050H3J |
Description | CAP FILM 0.33UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MN333050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 50 | 16,61780 Kč | 830,89 Kč |
| 300 | 13,67180 Kč | 4 101,54 Kč |
| 600 | 12,87597 Kč | 7 725,58 Kč |
| 1 200 | 12,22118 Kč | 14 665,42 Kč |
| 2 700 | 11,60046 Kč | 31 321,24 Kč |
| 5 100 | 11,20338 Kč | 57 137,24 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

