
R76MI315050H7J | |
|---|---|
DigiKey Part Number | 399-R76MI315050H7J-ND |
Manufacturer | |
Manufacturer Product Number | R76MI315050H7J |
Description | CAP FILM 0.15UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI315050H7J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 17 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 50 | 12,51060 Kč | 625,53 Kč |
| 490 | 9,67751 Kč | 4 741,98 Kč |
| 980 | 9,12063 Kč | 8 938,22 Kč |
| 1 470 | 8,84187 Kč | 12 997,55 Kč |
| 2 940 | 8,43284 Kč | 24 792,55 Kč |
| 5 390 | 8,13495 Kč | 43 847,38 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

