
R76MF233050H3J | |
|---|---|
DigiKey Part Number | 399-R76MF233050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76MF233050H3J |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MF233050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 77 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 50 | 7,03440 Kč | 351,72 Kč |
| 100 | 6,35820 Kč | 635,82 Kč |
| 500 | 5,22010 Kč | 2 610,05 Kč |
| 1 500 | 4,69193 Kč | 7 037,90 Kč |
| 3 000 | 4,43366 Kč | 13 300,98 Kč |
| 6 000 | 4,22102 Kč | 25 326,12 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

