
R76MF215050H3J | |
|---|---|
DigiKey Part Number | 399-R76MF215050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76MF215050H3J |
Description | CAP FILM 0.015UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MF215050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 170 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 50 | 6,02220 Kč | 301,11 Kč |
| 100 | 5,42590 Kč | 542,59 Kč |
| 500 | 4,42050 Kč | 2 210,25 Kč |
| 1 800 | 3,88988 Kč | 7 001,78 Kč |
| 3 600 | 3,67313 Kč | 13 223,27 Kč |
| 5 400 | 3,56461 Kč | 19 248,89 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

