
R76IN368050H3J | |
|---|---|
DigiKey Part Number | 399-R76IN368050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76IN368050H3J |
Description | CAP FILM 0.68UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IN368050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 180V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 3.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 50 | 19,59120 Kč | 979,56 Kč |
| 300 | 16,25457 Kč | 4 876,37 Kč |
| 600 | 15,35198 Kč | 9 211,19 Kč |
| 1 200 | 14,60936 Kč | 17 531,23 Kč |
| 2 700 | 13,90519 Kč | 37 544,01 Kč |
| 5 100 | 13,45469 Kč | 68 618,92 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

