
R76II333050H7J | |
|---|---|
DigiKey Part Number | 399-R76II333050H7J-ND |
Manufacturer | |
Manufacturer Product Number | R76II333050H7J |
Description | CAP FILM 0.33UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76II333050H7J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 180V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 50 | 14,17780 Kč | 708,89 Kč |
| 490 | 11,05994 Kč | 5 419,37 Kč |
| 980 | 10,44671 Kč | 10 237,78 Kč |
| 1 470 | 10,13932 Kč | 14 904,80 Kč |
| 2 940 | 9,68865 Kč | 28 484,63 Kč |
| 5 390 | 9,36032 Kč | 50 452,12 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

