0.033 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76IF233050H3J

DigiKey Part Number
399-R76IF233050H3J-ND
Manufacturer
Manufacturer Product Number
R76IF233050H3J
Description
CAP FILM 0.033UF 5% 250VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76IF233050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
180V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
77 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 681
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,14700 Kč81,47 Kč
506,17760 Kč308,88 Kč
1005,56870 Kč556,87 Kč
5004,54144 Kč2 270,72 Kč
1 8004,00000 Kč7 200,00 Kč
3 6003,77882 Kč13 603,75 Kč
5 4003,66804 Kč19 807,42 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč